This is a single red LED with a luminous intensity of 20 millicandela and a viewing angle of 125 degrees. It has a forward current rating of 5 milliamperes and is designed for surface mount applications. The LED is packaged in a tape and reel format with 3000 units per package, making it suitable for high-volume production. The device is compliant with RoHS regulations and is available in a miniature SMD package with 2 pins.
Everlight 16-916/R6C-AL1M2VY/3T technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 5mA |
| Height | 0.35mm |
| Length | 1mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 125° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 16-916/R6C-AL1M2VY/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.