This is a blue diffused rectangular LED with a wavelength of 470nm and a viewing angle of 140°. It is available in a 0805 SMD package and is RoHS compliant. The LED is surface mountable and is packaged on a tape and reel. It is not radiation hardened and is suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
Everlight 17-21/BHC-AN1P2/3T technical specifications.
| Package/Case | 0805 |
| Color | Blue |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage | 3V |
| Wavelength | 470nm |
| RoHS | Compliant |