Everlight 17-21/BHC-AP1Q2/3T technical specifications.
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 79mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21/BHC-AP1Q2/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
