Single Color LED, Brilliant Green, Water Clear, 1.4mm, MINIATURE, SMD, 0805, 2 PIN
Everlight 17-21/GHC-R1S2/3T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight 17-21/GHC-R1S2/3T to view detailed technical specifications.
No datasheet is available for this part.