Single Color LED, Reddish Orange, Water Clear Colorless, 1.4mm, ROHS COMPLIANT PACKAGE-2
Everlight 17-21-S3C-6FQ2R2L0E-3T-AM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.