The Everlight 17-215/BHC-AP1Q2/3T is a blue LED with a 0805 package size. It has a forward current rating of 20mA and a luminous intensity of 50mcd. The LED is designed for surface mount applications and has a viewing angle of 140°. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Everlight 17-215/BHC-AP1Q2/3T technical specifications.
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 17-215/BHC-AP1Q2/3T to view detailed technical specifications.
No datasheet is available for this part.