The Everlight 17-215/GHC-YR1S2/3T is a surface mount LED with a diffused, colorless, rectangular lens and a luminous intensity of 199mcd. It has a forward current rating of 20mA and a maximum operating temperature of 85°C. The LED is packaged in a 0805 case and is available in quantities of 3000 on tape and reel. It is RoHS compliant and has a viewing angle of 130°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 17-215/GHC-YR1S2/3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Color | Green, Blue |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 199mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-215/GHC-YR1S2/3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.