
Everlight 17-215/GVC-ALNB/3T technical specifications.
| Depth | 1.25mm |
| Forward Current | 25mA |
| Length | 2mm |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Everlight 17-215/GVC-ALNB/3T to view detailed technical specifications.
No datasheet is available for this part.