LED Uni-Color Yellow Green 575nm 2-Pin Chip LED T/R
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 130° |
| RoHS | Compliant |