Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 17-21SURC/S530-A3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 17-21SURC/S530-A3/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 624nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21SURC/S530-A3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.