
Surface mount single color green LED emitter in a 0805 package. Features a 140° viewing angle, 23mcd luminous intensity, and 2V forward voltage. Operates with a 20mA forward current and 60mW power dissipation. This RoHS compliant component has a water clear, diffused lens and is supplied on tape and reel.
Sign in to ask questions about the Everlight 17-21SYGC/S530-E2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 17-21SYGC/S530-E2/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 23mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage | 2V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21SYGC/S530-E2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
