
Surface mount single color LED emitter, yellow, water clear lens, 0805 package. Features 140° viewing angle, 62mcd luminous intensity, and 20mA forward current. Operates from -40°C to 85°C with a 5V reverse voltage and 60W power dissipation. RoHS compliant, supplied on tape and reel.
Everlight 17-21UYC/S530-A3/TR8 technical specifications.
| Package/Case | 0805 |
| Color | Yellow |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 62mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21UYC/S530-A3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
