Everlight 17-21VGC/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Everlight 17-21VGC/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.