Dual Color LED, Brilliant Red/brilliant Yellow Green, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
Everlight 18-225/R6G6C-A01/3T technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.