The Everlight 19-013/G6SC-AN1P2B/3T is a surface mount LED with a green and yellow color, packaged in a 0603 case. It has a luminous intensity of 50 millicandela and a viewing angle of 140 degrees. This LED is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Everlight 19-013/G6SC-AN1P2B/3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-013/G6SC-AN1P2B/3T technical specifications.
| Package/Case | 0603 |
| Color | Green, Yellow |
| Height | 0.6mm |
| Length | 1.7mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 140° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-013/G6SC-AN1P2B/3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.