This is a blue surface-mount LED with a diffused, colorless, rectangular lens. It has a forward current rating of 20mA and is packaged in a 0603 SMD package. The LED is not radiation hardened and is not RoHS compliant. It is available in quantities of 3000 per reel and has a viewing angle of 100°.
Checking distributor stock and pricing after the page loads.
Everlight 19-21/B6C-AP2Q2M/3T technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 100° |
| RoHS | Not CompliantNo |