
This Everlight LED is a surface mount device with a 0603 package and a luminous intensity of 79mcd. It has a forward current rating of 20mA and a viewing angle of 100°. The LED is RoHS compliant and available in quantities of 3000 per reel. It is a standard LED emitter with a diffused, colorless, rectangular lens style.
Everlight 19-21/BHC-AP1Q2/3T technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 79mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-21/BHC-AP1Q2/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.