Everlight 19-21/G6C-BM2P1B/3T technical specifications.
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Lens Style | Clear, Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-21/G6C-BM2P1B/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
