Sign in to ask questions about the Everlight 19-21/GPC-FL1M2B/3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-21/GPC-FL1M2B/3T technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 28.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-21/GPC-FL1M2B/3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.