Single Color LED, Brilliant Yellow, Water Clear, 1.2mm,
Everlight 19-21/Y2C-AN1P2B/3T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Everlight 19-21/Y2C-AN1P2B/3T to view detailed technical specifications.
No datasheet is available for this part.