This blue LED is a surface-mount device with a 470nm wavelength and a luminous intensity of 72mcd. It can handle a forward current of up to 25mA and a reverse voltage of 5V. The LED is packaged in a 0603 case and is available in quantities of 3000 per reel. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Everlight 19-213/BHC-AN1P2/3T technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Length | 1.6mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213/BHC-AN1P2/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
