
Single Color LED, Brilliant Yellow Green, Water Clear, 1.2mm, LEAD FREE, SMD, 2 PIN
Everlight 19-213/G6C-AP1Q2/3T technical specifications.
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
