
Single Color LED, Brilliant Green, Water Clear, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN
Everlight 19-213/GHC-XS1T1N/3T technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 360mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.
