
Brilliant green single-color LED emitter, featuring a 120° viewing angle and 285mcd luminous intensity. This surface-mount device, housed in a 0603 package (1.6mm x 0.8mm x 0.6mm), operates with a 25mA forward current and 5V reverse voltage. It boasts a water-clear, diffused lens and a colorless lens color, with a maximum power dissipation of 110mW. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Everlight 19-213/GHC-YR1S2/3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-213/GHC-YR1S2/3T technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 285mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213/GHC-YR1S2/3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
