
Brilliant yellow uni-color chip LED emitter, 591nm peak wavelength, featuring a 0603 (1608 Metric) surface mount package with 2 pins. This component offers a 120° viewing angle and a maximum intensity of 57mcd, utilizing AlGaInP LED material. Designed for automotive applications, it operates within a temperature range of -40°C to 85°C with a maximum forward current of 25mA and a maximum forward voltage of 2.2V.
Everlight 19-213/Y2C-FN1P1VZ/3T technical specifications.
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 57mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1x0.8x0.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 19-213/Y2C-FN1P1VZ/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.