
The Everlight 19-213GHC-YR1S2M3T is a green LED emitter with a luminous intensity of 180mcd and a wavelength of 518nm. It is packaged in a 0603 case and is rated for a forward current of 20mA. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 3000 per reel.
Everlight 19-213GHC-YR1S2M3T technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| Wavelength | 518nm |
| RoHS | Compliant |
No datasheet is available for this part.
