
Standard LEDs - SMD SUPER ULTRA BLUE WATER CLEAR
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |