Uni-color Yellow Green chip LED emitter featuring a 575 nm peak wavelength and 120° viewing angle. This surface-mount component is housed in a 0603 (1608 Metric) package with a 1.6 mm length and 0.8 mm width. It operates with a maximum forward current of 25 mA and a maximum forward voltage of 2.4 V, offering 21 mcd intensity. Designed for top-mount PCB integration, it functions within an operating temperature range of -40 °C to 85 °C.
Sign in to ask questions about the Everlight 19-213SYG/S530-E2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-213SYG/S530-E2/TR8 technical specifications.
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 21mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 19-213SYG/S530-E2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.