
The Everlight 19-213SYGC/S530-E1/TR8 is a surface mount LED with a diffused, colorless lens style and a luminous intensity of 16 millicandelas. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This LED has a forward current rating of 20 milliamperes and a reverse voltage of 5 volts. It is available in a 0603 package type and is suitable for use in various applications.
Everlight 19-213SYGC/S530-E1/TR8 technical specifications.
| Package/Case | 0603 |
| Color | Green, Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Length | 1.6mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 573nm |
| RoHS | Compliant |
No datasheet is available for this part.