Surface mount single color LED emitter, 0603 package, featuring a yellow illumination color and colorless diffused lens. This RoHS compliant component operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 57mcd and a wide 120° viewing angle. It is designed for surface mounting, with dimensions of 1.6mm length, 0.8mm width, and 0.6mm height, and a depth of 0.8mm. Operating temperature range is -40°C to 85°C, with a power dissipation of 60W.
Everlight 19-213UYC/S530-A3/TR8 technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Yellow |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 57mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-213UYC/S530-A3/TR8 to view detailed technical specifications.
No datasheet is available for this part.