
This Everlight LED is a surface mount device with a 0603 package and a blue color. It has a luminous intensity of 72 millicandela and a forward current of 25 milliamps. The operating temperature range is -40°C to 85°C. The LED is RoHS compliant and packaged in tape and reel.
Everlight 19-217/BHC-AN1P2/3T technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 110mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-217/BHC-AN1P2/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.