Everlight 19-217/BHC-AP1Q2/3T technical specifications.
| Package/Case | 1608 |
| Forward Current | 20mA |
| Height | 0.4mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 19-217/BHC-AP1Q2/3T to view detailed technical specifications.
No datasheet is available for this part.