Single Color LED, Brilliant Yellow Green, Water Clear, 1mm, LEAD FREE, SMD, 0603, 2 PIN
Everlight 19-217/G7C-AN1P2/3T technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.