Single Color LED, Brilliant Green, Water Clear, 1mm, ROHS COMPLIANT, SMD, 2 PIN
Everlight 19-217/GHC-YR1S2/3T technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 199mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.