Everlight 19-217/R6C-AL1M2VY/3T technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-217/R6C-AL1M2VY/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
