This is a red LED with a luminous intensity of 79mcd and a forward current of 20mA. It is packaged in a 0603 case and is designed for surface mount applications. The operating temperature range is -40°C to 85°C. This component is RoHS compliant and available in quantities of 3000 per reel.
Everlight 19-217/R6C-P1Q2/3T technical specifications.
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 79mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-217/R6C-P1Q2/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
