Everlight 19-217/S2C-FM2P1VY/3T technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Lens Style | Clear |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-217/S2C-FM2P1VY/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.