
Surface mount chip LED emitter, uni-color pure white, featuring a 2-pin configuration within a 0603 (1608 Metric) package. This top-mount component offers a 130° viewing angle and colored diffused rectangular lens. Maximum forward current is 25 mA with a maximum forward voltage of 3.2 V, and it operates within a temperature range of -40°C to 85°C.
Everlight 19-217/T1D-DP1Q2QY/3T technical specifications.
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.4 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 112mcd(Max) |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 3.2V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 19-217/T1D-DP1Q2QY/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.