
Surface mount, single-element white LED emitter with a 130° viewing angle. Features a diffused yellow lens, 1.6mm length, 0.8mm width, and 0.45mm height in a 0603 package. Operates with a 20mA forward current, 5V reverse voltage, and 110W power dissipation. ROHS compliant and lead-free, with a luminous intensity of 112mcd.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 19-217/W1D-APQHY/3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Color | White |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.45mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 112mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-217/W1D-APQHY/3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.