This is a surface mount LED with a blue color and a luminous intensity of 20mcd. It has a rectangular, diffused lens with a clear transparency and a viewing angle of 120°. The LED is packaged in a 0603 SMD package and is available in quantities of 3000 per reel. It is RoHS compliant and does not have radiation hardening. The LED has a height of 0.35mm and a width of 0.8mm, with a length of 1.6mm.
Everlight 19-218/BHC-ZL1M2QY/3T technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.35mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-218/BHC-ZL1M2QY/3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.