This is a single white diffused rectangular LED with a luminous intensity of 135 millicandela and a viewing angle of 130 degrees. It has a forward current rating of 20 milliamperes and is packaged in a 0603 surface mount package. The LED is lead free and RoHS compliant, and is available in quantities of 3000 per reel.
Everlight 19-218/T1D-AQ2R2TY/3T technical specifications.
| Package/Case | 0603 |
| Color | White |
| Forward Current | 20mA |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 135mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.