LED Uni-Color Blue 468nm 2-Pin SMD T/R
Checking distributor stock and pricing after the page loads.
Everlight 19-21BHC-YL1M1RY3T technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Lens Style | Diffused, Colorless, Rectangular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
No datasheet is available for this part.