
This is a red LED with a luminous intensity of 56mcd and a forward current of 20mA. It has a wavelength of 624nm and is packaged in a 0603 case. The LED is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Everlight 19-21SURC/S530-A3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 624nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-21SURC/S530-A3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
