
The Everlight 19-21SYGC/S530-E1/TR8 is a surface mount LED with a 0603 package and a green illumination color. It has a luminous intensity of 16mcd and a forward current rating of 20mA. The LED is designed to operate within a temperature range of -40°C to 85°C and has a power dissipation of 60mW. It is lead free and RoHS compliant, packaged on a tape and reel with 3000 units per reel.
Sign in to ask questions about the Everlight 19-21SYGC/S530-E1/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-21SYGC/S530-E1/TR8 technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-21SYGC/S530-E1/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
