
Surface mount single color LED emitter, 0603 package, featuring a 1.6mm x 0.8mm x 0.8mm footprint. Emits green light with a luminous intensity of 21mcd and a wide 100° viewing angle. Operates with a 25mA forward current and a 5V reverse voltage, with a power dissipation of 60mW. This RoHS compliant component is lead-free and packaged on tape and reel.
Sign in to ask questions about the Everlight 19-21SYGC/S530-E2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-21SYGC/S530-E2/TR8 technical specifications.
| Package/Case | 0603 |
| Color | Green, Yellow |
| Depth | 0.8mm |
| Forward Current | 25mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-21SYGC/S530-E2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
