
Uni-color Yellow Green chip LED emitter, 575nm peak wavelength, AlGaInP material, with 29mcd intensity. Features a 0603 (1608 Metric) surface mount package, 1.6mm length, 0.8mm width, and 0.8mm seated height. This 2-pin component offers a 100° viewing angle, colorless non-diffused rectangular lens, and operates within a -40°C to 85°C temperature range. Maximum forward current is 25mA, with a maximum forward voltage of 2.4V and 5V reverse voltage.
Sign in to ask questions about the Everlight 19-21SYGC/S530-E3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-21SYGC/S530-E3/TR8 technical specifications.
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 29mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x0.8x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 19-21SYGC/S530-E3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.