Dual Color LED, Pure White/brilliant Orange, Diffused Yellow, 1.5mm, ROHS COMPLIANT, SMD, 4 PIN
Everlight 19-223/S2T1D-C30/2T technical specifications.
| Color | White, Orange |
| Lens Style | Diffused, Colored, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-223/S2T1D-C30/2T to view detailed technical specifications.
No datasheet is available for this part.