
Dual color LED emitter, featuring brilliant red and brilliant yellow-green light. This miniature, surface-mount device offers a 1.5mm x 1.5mm x 0.6mm SMD package with a water clear, diffused lens. Operating with a 25mA forward current, it provides 56mcd luminous intensity and a wide 130° viewing angle. The component is lead-free, RoHS compliant, and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Everlight 19-223SURSYGC/S530-A3/E3/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-223SURSYGC/S530-A3/E3/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red, Yellow |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-223SURSYGC/S530-A3/E3/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
