Bi-color chip LED emitter in a 0603 (1608 Metric) surface mount package. Features two LEDs within a single component, emitting deep red (650nm) and brilliant yellow-green (575nm) light. This 4-pin device offers a 130° viewing angle and a colorless, non-diffused rectangular lens. Maximum forward current is 25mA with a maximum forward voltage of 2.4V, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Everlight 19-22SDRSYGC/S530-A3/E2/TR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight 19-22SDRSYGC/S530-A3/E2/TR8 technical specifications.
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.9 |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red/Yellow Green |
| Intensity | 41mcd|24mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 650/575nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x1.6x0.5mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 19-22SDRSYGC/S530-A3/E2/TR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.