
This 3-color LED from Everlight features a luminous intensity of 50mcd and a viewing angle of 120°. It is packaged in a surface-mount SMD package with a 4-pin configuration. The LED is available in blue, green, and red colors and is compliant with RoHS regulations.
Everlight 19-237/R6GHBHC-A01/2T technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 0.35mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 19-237/R6GHBHC-A01/2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
